891-8994/216-701 | WAGO

Connection cable, 7 m, plug, 4 pole straight to open end, 1.5 mm², 891-8994/216-701

Order No.: 45P7054
EAN: 4055143405201
MPN:
891-8994/216-701
Series: WINSTA MINI
891-8994/216-701 WAGO Pre-assembled Connector Systems Image 1
891-8994/216-701 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.7258 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
30.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
30.7258 €

Connecting line, 891-8994/216-701, WAGO

The WINSTA MINI Connecting line 4-pole allows installation of solid and fine-stranded conductors. Our pluggable installation connectors with spring pressure connection technology function without screw connections. They allow resource-efficient, error-free installation in numerous possible uses. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The WINSTA MINI pluggable installation connector with A coding in black or white is normally used for general mains applications in power distribution. If only limited space is available, our smallest pluggable connection system, WINSTA MINI, consistently displays its advantages. It is very compact, and, thanks to Push-in CAGE CLAMP spring pressure connection technology, it also can be installed quickly, since the installation is low-maintenance and can be performed without screw connections. This product meets all the relevant safety requirements of fire class E; thus it can be used in areas where fire safety is relevant. The Connecting line is free of halogen. This eliminates the addition of environmental pollutants during production. It also achieves a higher fire class, since halogen-free materials do not easily ignite.

The cable is pre-assembled with a plug and a free end. WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with with fire class E from WAGO.

Features

  • Protection against mismating eliminates errors
  • Consistent IP40 protection
  • With A coding for a great number of applications
  • Ready for immediate use
  • Fast, secure installation
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 4 pole
Connection (2) open end
Cable length 7 m
Coding A
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15