891-8993/206-305 | WAGO

Connection cable, 3 m, plug, 3 pole straight to open end, 1.5 mm², 891-8993/206-305

Order No.: 45P6995
EAN: 4050821675846
MPN:
891-8993/206-305
Series: WINSTA MINI
891-8993/206-305 WAGO Pre-assembled Connector Systems Image 1
891-8993/206-305 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.1273 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
9.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.1273 €

Connecting line, 891-8993/206-305, WAGO

The WINSTA MINI Connecting line with protection against mismating provides the foundation for installation of solid and fine-stranded conductors. WAGO pluggable installation connectors are useful when specifications repeat or are planned on a specified pattern, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, secure wiring of all components. Solutions like The WINSTA MINI pluggable installation connectors with B coding are suitable for applications involving process control, for example, for lighting or in data networks. If only limited space is available, our smallest pluggable connection system,WINSTA MINI, consistently displays its advantageous properties. It is very compact, and, with Push-in CAGE CLAMP spring pressure connection technology, it also saves time, since the installation is low-maintenance and can be performed without screw connections. According to the European CPR, the fire class of the cables used for construction is essential for building safety, too. For houses with medium-level safety requirements, cable assemblies with fire class E are suitable.

A plug and a free end are provided. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably. Choose durability and quality - with marking from WAGO makes the electrical installation of electrical components substantially easier.

Features

  • Protection against mismating eliminates errors
  • Consistent IP40 protection
  • With B coding for use in automation of processes, such as lighting technology, among other examples
  • Ready for immediate use
  • Rapid, structured electrical installation
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 3 pole
Connection (2) open end
Cable length 3 m
Coding B
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No