891-8993/106-505 | WAGO

Connection cable, 5 m, socket, 3 pole straight to open end, 1.5 mm², 891-8993/106-505

Order No.: 45P6569
EAN: 4050821675792
MPN:
891-8993/106-505
Series: WINSTA MINI
891-8993/106-505 WAGO Pre-assembled Connector Systems Image 1
891-8993/106-505 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.5192 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
11.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.5192 €

Connecting line, 891-8993/106-505, WAGO

The WINSTA MINI Connecting line with protection type IP40 supports fast, reliable installation. The pluggable installation connectors with spring pressure connection technology work completely without screw connections. They allow fast, efficient, error-free installation in a large number of applications. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP40. Users' fingers and tools will never come into contact with live elements. Your own pole marking is possible, too. Especially if only limited space is available, our smallest pluggable connection system,WINSTA MINI, conveniently displays its advantages. It is very compact, and, thanks to Push-in CAGE CLAMP spring pressure connection technology, it also can be installed quickly, since the connection is low-maintenance and requires no screw connections. This product meets all the mandatory safety requirements of fire class E; therefore it can be used in areas where fire safety is relevant.

The Connecting line is provided with a socket and a free end. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables. Choose quality and durability - with strain relief hosting from WAGO makes the electrical installation of electrical components noticeably easier.

Features

  • Pluggable installation connectors with protection against mismating
  • Compact design for conductors with a cross-section up to 1.5 mm²
  • With B coding for controllers such as lighting fixtures and sun blinds
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connection line
Connection (1) socket, 3 pole
Connection (2) open end
Cable length 5 m
Coding B
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes