891-8993/105-703 | WAGO

Connection cable, 7 m, socket, 3 pole straight to open end, 1.0 mm², 891-8993/105-703

Order No.: 45P6576
EAN: 4055143515092
MPN:
891-8993/105-703
Series: WINSTA MINI
891-8993/105-703 WAGO Pre-assembled Connector Systems Image 1
891-8993/105-703 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.8881 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
11.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.8881 €

Connecting line, 891-8993/105-703, WAGO

The WINSTA MINI Connecting line with protection against mismating is the pluggable solution for your use in control cabinets, for lighting connections or on PCBs. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to establish connections according to many different requirements in seconds. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with tools or wires if they are smaller than 1 mm in accordance with protection type IP40. Solutions like The WINSTA MINI pluggable installation connectors with B coding are appropriate for applications related to process control, such as for lighting or within data networks.WINSTA MINI satisfies the demand for miniaturisation. Our smallest pluggable connection system is primarily suited for lights, for instance, since due to LED technology, these offer significantly less space for the connection technology. Building safety must be ensured at all times, even after the electrical installation stage. The mandatory safety requirements in connection with EU CPR are met by this product through fire class E.

A socket and a free end are available. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Now you can also cut installation expenses without compromising quality and safety: with protection type IP40 reduces the need for servicing and prevents unnecessary downtime.

Features

  • Effective protection against mismating
  • Easy tool-free operation, a wide range of coding options
  • With B coding for controllers such as sun blinds and lighting fixtures
  • Rapid, structured electrical installation
Technical specifications
Filter Property Value
Version connection line
Connection (1) socket, 3 pole
Connection (2) open end
Cable length 7 m
Coding B
Connection 1 design straight
Cable cross-section 1.0 mm²
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes