891-8993/105-305 | WAGO

Connection cable, 3 m, socket, 3 pole straight to open end, 1.0 mm², 891-8993/105-305

Order No.: 45P6553
EAN: 4050821675631
MPN:
891-8993/105-305
Series: WINSTA MINI
891-8993/105-305 WAGO Pre-assembled Connector Systems Image 1
891-8993/105-305 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.1277 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
8.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.1277 €

Connecting line, 891-8993/105-305, WAGO

The WINSTA MINI Connecting line with protection type IP40 supports rapid, correct installation. WAGO pluggable installation connectors are used when requirements repeat or are distributed on a specific grid, for example for installing grid lighting or flush-mount lighting. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP40. Users' fingers and tools will never come into contact with live elements. Usage-specific pole marking is possible as well.WINSTA MINI satisfies the demand for miniaturisation. Our smallest pluggable connection system is especially suitable for lights, for example, since due to LED technology, these offer less and less space for the connection technology. This product meets all the relevant safety requirements of fire class E; therefore it can be used in areas where fire safety is relevant.

A socket and a free end are available. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Now you can also cut installation expenses without compromising quality and safety: with protection type IP40 eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Pluggable installation connectors with protection against mismating
  • Consistent IP40 protection
  • With B coding for use in automation of processes, such as lighting technology
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connection line
Connection (1) socket, 3 pole
Connection (2) open end
Cable length 3 m
Coding B
Connection 1 design straight
Cable cross-section 1.0 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No