891-8992/216-301 | WAGO

Connection cable, 3 m, plug, 2 pole straight to open end, 1.5 mm², 891-8992/216-301

Order No.: 45P6829
EAN: 4055143392020
MPN:
891-8992/216-301
Series: WINSTA MINI
891-8992/216-301 WAGO Pre-assembled Connector Systems Image 1
891-8992/216-301 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.5795 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
9.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.5795 €

Connecting line, 891-8992/216-301, WAGO

Use effective pluggable connections instead of laborious screw connections: With The WINSTA MINI Connecting line 2-pole. The pluggable installation connectors with spring pressure connection technology work completely without screw connections. They allow flexible, error-free installation in numerous applications. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. Standard mains applications for almost any domain of use can be implemented withWINSTA MINI pluggable installation connectors with A coding. Where space is tight, our smallest pluggable connection system,WINSTA MINI, consistently displays its strengths. It is very compact, and, thanks to Push-in CAGE CLAMP spring pressure connection technology, it also saves time, since the connection is low-maintenance and can be performed without screw connections. Of course, the safety of buildings must always be ensured, even after the electrical installation has been performed. The required safety requirements in connection with EU CPR are met by this product through fire class E. The Connecting line is halogen-free. This eliminates the addition of environmental pollutants during production. It also increases the fire class, since halogen-free materials do not easily ignite.

The cable is pre-assembled with a plug and a free end. The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and therefore faster, even more reliable, and error-free. Use of this pre-assembled system decreases assembly times and installation errors at the construction site. Choose durability and quality - with fire class E from WAGO makes the electrical installation of electrical components visibly easier.

Features

  • Effective protection against mismating
  • Consistent IP40 protection
  • Suitable for any application
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 2 pole
Connection (2) open end
Cable length 3 m
Coding A
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15