891-8992/115-602 | WAGO
Connection cable, 6 m, socket, 2 pole straight to open end, 1.0 mm², 891-8992/115-602
NCNR (non cancelable / non returnable)
Connecting line, 891-8992/115-602, WAGO
Use effective pluggable connections instead of laborious screw connections: With The WINSTA MINI Connecting line 2-pole. On PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to make connections according to a huge variety of requirements in no time flat. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid granular objects with a diameter below 1 mm in accordance with protection type IP40. Standard mains applications for almost any domain of use can be realised withWINSTA MINI pluggable installation connectors with A coding. If only limited space is available, our smallest pluggable connection system,WINSTA MINI, conveniently displays its strengths. It saves space, and, thanks to Push-in CAGE CLAMP spring pressure connection technology, it also can be installed quickly, since the installation is low-maintenance and requires no screw connections. According to the European CPR, the fire class of the cables used in construction is critical for the safety of buildings, too. For houses with average safety requirements, cable assemblies with fire class E are suitable. The Connecting line is halogen-free. This eliminates the addition of environmental pollutants during production. It also achieves a higher fire class, since halogen-free materials do not easily ignite.
A socket and a free end are available. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Choose quality and durability - with marking from WAGO makes the installation of electrical components noticeably easier.
Features
- Pluggable installation connectors with protection against mismating
- Easy tool-free operation, a wide range of coding options
- With A coding for use in a large number of general mains applications
- Flexible installation to save space
- Rapid, structured electrical installation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 2 pole | |
| Connection (2) | open end | |
| Cable length | 6 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Cable cross-section | 1.0 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |