891-8992/115-101 | WAGO

Connection cable, 1 m, socket, 2 pole straight to open end, 1.0 mm², 891-8992/115-101

Order No.: 45P6342
EAN: 4055143391337
MPN:
891-8992/115-101
Series: WINSTA MINI
891-8992/115-101 WAGO Pre-assembled Connector Systems Image 1
891-8992/115-101 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.2598 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
5.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.2598 €

Connecting line, 891-8992/115-101, WAGO

Use effective pluggable connections instead of laborious screw connections: With The WINSTA MINI Connecting line A coding. The pluggable installation connectors with spring pressure connection technology work without screw connections. They allow flexible, error-free installation in a large number of possible uses. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid granular objects with a diameter below 1 mm in accordance with protection type IP40. General mains applications for almost any domain of use can be realised withWINSTA MINI pluggable installation connectors with A coding.WINSTA MINI satisfies the demand for miniaturisation. Our smallest pluggable connection system is especially suitable for lights, for instance, since due to LED technology, these offer much less space for the connection technology. According to the European CPR, the fire class of the cables used in construction is decisive for building safety as well. For buildings with medium-level safety requirements, cable assemblies with fire class E are suitable. In the manufacturing of this Connecting line, we eliminated the use of halogen. This is an important contribution to climate protection.

The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Choose durability and quality - with fire class E from WAGO makes the electrical installation of electrical components visibly easier.

Features

  • Protection against mismating eliminates errors
  • Easy tool-free operation, a wide range of coding options
  • For any mains application
  • Rapid, structured electrical installation
Technical specifications
Filter Property Value
Version connection line
Connection (1) socket, 2 pole
Connection (2) open end
Cable length 1 m
Coding A
Connection 1 design straight
Cable cross-section 1.0 mm²
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No