891-8992/115-102 | WAGO
Connection cable, 1 m, socket, 2 pole straight to open end, 1.0 mm², 891-8992/115-102
NCNR (non cancelable / non returnable)
Connecting line, 891-8992/115-102, WAGO
The WINSTA MINI Connecting line rated current 10 A supports fast, reliable installation. WAGO pluggable installation connectors are useful when specifications repeat or are distributed on a specific grid, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected against ingress by solid granular objects with a diameter of less than 1 mm in accordance with protection type IP40. The WINSTA MINI pluggable installation connector with A coding in black or white is usually used for general mains applications in power distribution.WINSTA MINI satisfies the demand for miniaturisation. Our smallest pluggable connection system is primarily suited for lights, for example, since due to LED technology, these offer significantly less space for the connection technology. This product meets all the relevant fire protection requirements of fire class E; as a result it can be used in domains where fire safety is relevant. Eliminating halogens as an additive in the manufacture of this Connecting line substantially increases fire safety and reduces environmental pollution.
The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Now you can also reduce installation expenses without compromising quality and safety: with marking reduces the need for servicing and prevents unnecessary downtime.
Features
- Pluggable installation connectors with protection against mismating
- Easy tool-free operation, a wide range of coding options
- With A coding for a large number of applications
- Ready to install and use immediately
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 2 pole | |
| Connection (2) | open end | |
| Cable length | 1 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Cable cross-section | 1.0 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |