891-8992/006-803 | WAGO
Connection cable, 8 m, socket, 2 pole straight to plug, 2 pole straight, 1.5 mm², 891-8992/006-803
NCNR (non cancelable / non returnable)
Connecting line, 891-8992/006-803, WAGO
The WINSTA MINI Connecting line 2-pole provides the foundation for assembly of fine-stranded and solid conductors. WAGO pluggable installation connectors can be used when requirements repeat or are distributed on a specific pattern, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. Solutions like the WINSTA MINI pluggable installation connectors with B coding are suitable for applications involving process control, such as for lighting or in data networks. Particularly where space is tight, our smallest pluggable connection system, WINSTA MINI, consistently displays its strengths. It saves space, and, with Push-in CAGE CLAMP spring pressure connection technology, it additionally saves time, since the connection is low-maintenance and requires no screw connections. Building safety must be ensured at all times, even after the electrical installation stage. The required safety requirements in connection with EU CPR are met by this product through fire class E.
The Connecting line is provided with a socket and a plug. The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, more reliable, and error-free. Use of this pre-assembled system decreases time spent on assembly and errors during installation at the construction site. Choose quality and durability - with protection against mismating from WAGO makes the electrical installation of electrical components significantly easier.
Features
- Protection against mismating eliminates errors
- Compact design for conductors with a cross-section up to 1.5 mm²
- For automation controllers
- Exact dimensions
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 2 pole | |
| Connection (2) | plug, 2 pole | |
| Cable length | 8 m | |
| Coding | B | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |