891-8992/006-503 | WAGO
Connection cable, 5 m, socket, 2 pole straight to plug, 2 pole straight, 1.5 mm², 891-8992/006-503
NCNR (non cancelable / non returnable)
Connecting line, 891-8992/006-503, WAGO
The WINSTA MINI Connecting line with protection against mismating is the pluggable solution for your application in control cabinets, for lighting connections or on PCBs. WAGO pluggable installation connectors can be used when specifications repeat or are distributed on a defined pattern, for example for installing grid lighting or flush-mount lighting. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. B coding enables the WINSTA MINI pluggable installation connectors to be used for control in applications in automation, robotics, and mechanical engineering. WINSTA MINI satisfies the demand for miniaturisation. Our smallest pluggable connection system is especially suitable for lights, for example, since due to LED technology, these offer significantly less space for the connection technology. According to the European CPR, the fire class of the cables used in construction is essential for the safety of buildings, too. For houses with average safety requirements, cable assemblies with fire class E are suitable.
The Connecting line is equipped with a socket and a plug. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Choose durability and quality - with protection against mismating from WAGO makes the installation of electrical components noticeably easier.
Features
- Effective protection against mismating
- Compact design for conductors with a cross-section up to 1.5 mm²
- With B coding for controllers such as sun blinds and lighting fixtures
- Exact dimensions
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 2 pole | |
| Connection (2) | plug, 2 pole | |
| Cable length | 5 m | |
| Coding | B | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |