891-8992/006-705 | WAGO

Connection cable, 7 m, socket, 2 pole straight to plug, 2 pole straight, 1.5 mm², 891-8992/006-705

Order No.: 45P7364
EAN: 4055143511018
MPN:
891-8992/006-705
Series: WINSTA MINI
891-8992/006-705 WAGO Pre-assembled Connector Systems Image 1
891-8992/006-705 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.4466 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
14.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14.4466 €

Connecting line, 891-8992/006-705, WAGO

For power and signal transmission: The WINSTA MINI Connecting line rated current 16 A. On PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to establish connections according to many different requirements in next to no time. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. Solutions like the WINSTA MINI pluggable installation connectors with B coding are appropriate for applications related to process control, for example, for lighting or in data networks. If only limited space is available, our smallest pluggable connection system, WINSTA MINI, consistently displays its strengths. It saves space, and, with Push-in CAGE CLAMP spring pressure connection technology, it also saves time, since the installation is low-maintenance and can be performed without screw connections. This product meets all the mandatory fire protection requirements of fire class E; therefore it can be used in domains where fire safety is relevant.

A socket and a plug are provided. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with with strain relief hosting from WAGO.

Features

  • Protection against mismating eliminates errors
  • Compact design for conductors with a cross-section up to 1.5 mm²
  • With B coding for controllers, for example sun blinds and lighting fixtures
  • Ready for immediate use
  • Fast, secure installation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 2 pole
Connection (2) plug, 2 pole
Cable length 7 m
Coding B
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No