891-8992/006-605 | WAGO

Connection cable, 6 m, socket, 2 pole straight to plug, 2 pole straight, 1.5 mm², 891-8992/006-605

Order No.: 45P7361
EAN: 4055143510998
MPN:
891-8992/006-605
Series: WINSTA MINI
891-8992/006-605 WAGO Pre-assembled Connector Systems Image 1
891-8992/006-605 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.2328 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
13.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13.2328 €

Connecting line, 891-8992/006-605, WAGO

The WINSTA MINI Connecting line rated current 16 A allows assembly of fine-stranded and solid conductors. The pluggable installation connectors with spring pressure connection technology function without screw connections. They allow resource-efficient, error-free installation in a large number of possible uses. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. B coding enables the WINSTA MINI pluggable installation connectors to be used for control in applications in the domains of automation, mechanical engineering and robotics. WINSTA MINI is our response to the trend toward miniaturisation. Our smallest pluggable connection system is very good for lights, for example, since as a result of LED technology; due to complex systems, these offer less and less space for the connection technology. Of course, the safety of buildings must always be ensured, even after the electrical installation has been performed. The mandatory safety requirements in connection with EU CPR are met by this product through fire class E.

A socket and a plug are provided. The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, more reliable, and error-free. Using this pre-assembled system decreases time spent on assembly and errors during installation at the construction site. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with with protection against mismating from WAGO.

Features

  • Pluggable installation connectors with protection against mismating
  • Consistent IP40 protection
  • With B coding for use in automation of processes, such as lighting technology, for instance
  • Exact dimensions
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 2 pole
Connection (2) plug, 2 pole
Cable length 6 m
Coding B
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No