891-8992/006-507 | WAGO

Connection cable, 5 m, socket, 2 pole straight to plug, 2 pole straight, 1.5 mm², 891-8992/006-507

Order No.: 45P7359
EAN: 4055143511124
MPN:
891-8992/006-507
Series: WINSTA MINI
891-8992/006-507 WAGO Pre-assembled Connector Systems Image 1
891-8992/006-507 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.0785 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
12.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.0785 €

Connecting line, 891-8992/006-507, WAGO

Use effective pluggable connections instead of laborious screw connections: With the WINSTA MINI Connecting line rated current 16 A. The pluggable installation connectors with spring pressure connection technology work completely without screw connections. They allow resource-efficient, error-free installation in a large number of possible uses. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. Pluggable installation connectors with B coding from the WINSTA MINI line are available in gray, light green, or pink, allowing you to distinguish different circuits, for example for light, pumps or, sun blinds. Usage-specific pole marking is possible as well. WINSTA MINI follows the trend towards miniaturisation. Our smallest pluggable connection system is primarily suited for lights, for instance, since as a result of LED technology; due to complex systems, these offer less and less space for the connection technology. Building safety must be ensured at all times, even after the electrical installation stage. The required safety requirements in connection with EU CPR are met by this product through fire class E.

The Connecting line is provided with a socket and a plug. The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, more reliable, and error-free. Use of this pre-assembled system reduces assembly times and errors during installation at the construction site. Choose durability and quality - with marking from WAGO makes the installation of electrical components visibly easier.

Features

  • Pluggable installation connectors with protection against mismating
  • Easy tool-free operation, a wide range of coding options
  • For automation controllers
  • Ready for immediate use
  • Fast, secure installation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 2 pole
Connection (2) plug, 2 pole
Cable length 5 m
Coding B
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No