891-8992/006-403 | WAGO

Connection cable, 4 m, socket, 2 pole straight to plug, 2 pole straight, 1.5 mm², 891-8992/006-403

Order No.: 45P7354
EAN: 4050821446842
MPN:
891-8992/006-403
Series: WINSTA MINI
891-8992/006-403 WAGO Pre-assembled Connector Systems Image 1
891-8992/006-403 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.8885 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
10.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.8885 €

Connecting line, 891-8992/006-403, WAGO

The WINSTA MINI Connecting line rated current 16 A is the pluggable solution for your application in control cabinets, for lighting connections or on PCBs. On PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to establish connections according to various requirements in no time flat. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. Solutions like the WINSTA MINI pluggable installation connectors with B coding are appropriate for applications involving process control, such as for lighting or in data networks. Due to its particularly compact dimensions, our WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is especially suitable in very restricted spaces, i.e., for installations when very little room is available. According to the European CPR, the fire class of the cables used for construction is critical for building safety as well. For houses with medium-level safety requirements, cable assemblies with fire class E are suitable.

The cable is pre-assembled with a socket and a plug. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably. Choose durability and quality - with marking from WAGO makes the electrical installation of electrical components visibly easier.

Features

  • Pluggable installation connectors with protection against mismating
  • Consistent IP40 protection
  • With B coding for use in automation of processes, such as lighting technology, for example
  • Rapid, structured electrical installation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 2 pole
Connection (2) plug, 2 pole
Cable length 4 m
Coding B
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No