891-8992/006-303 | WAGO

Connection cable, 3 m, socket, 2 pole straight to plug, 2 pole straight, 1.5 mm², 891-8992/006-303

Order No.: 45P7351
EAN: 4050821446835
MPN:
891-8992/006-303
Series: WINSTA MINI
891-8992/006-303 WAGO Pre-assembled Connector Systems Image 1
891-8992/006-303 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.6866 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
9.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.6866 €

Connecting line, 891-8992/006-303, WAGO

The WINSTA MINI Connecting line with protection against mismating supports rapid, correct installation. On PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to make connections according to various requirements in seconds. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. B coding enables the WINSTA MINI pluggable installation connectors to be used for control in applications in the domains of automation, mechanical engineering and robotics. WINSTA MINI follows the trend towards miniaturisation. Our smallest pluggable connection system is very good for lights, for example, since due to LED technology, these offer much less space for the connection technology. Of course, the safety of buildings must always be ensured, even after the electrical installation has been performed. The mandatory safety requirements in connection with EU CPR are met by this product through fire class E.

The cable is pre-assembled with a socket and a plug. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with with marking from WAGO.

Features

  • Pluggable installation connectors with protection against mismating
  • Compact design for conductors with a cross-section up to 1.5 mm²
  • With B coding for use in process automation, such as lighting technology, for example
  • Flexible installation to save space
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 2 pole
Connection (2) plug, 2 pole
Cable length 3 m
Coding B
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No