891-8985/216-202 | WAGO
Connection cable, 2 m, plug, 5 pole straight to open end, 1.5 mm², 891-8985/216-202
NCNR (non cancelable / non returnable)
Connecting line, 891-8985/216-202, WAGO
The WINSTA MINI Connecting line rated current 16 A supports rapid, correct installation. The pluggable installation connectors with spring pressure connection technology work entirely without screw connections. They allow fast, efficient, error-free installation in numerous applications. The coding options reduce installation errors, allowing fast, secure wiring of all components. WINSTA MINI pluggable installation connectors with I coding in blue are above all suitable for lighting management, for example for the dimming function of DALI lights. Due to its particularly small dimensions, our WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is specifically suitable in very tight spaces, i.e., for installations when very little room is available. Building safety must be ensured at all times, even after the electrical installation stage. The mandatory safety requirements in connection with EU CPR are met by this product through fire class E. In the production of this Connecting line, halogens were deliberately omitted. That is an important contribution to environmental protection.
The Connecting line is provided with a plug and a free end. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It ensures fast, secure and, above all, error-free installation of components and cables. Choose durability and quality - with protection type IP20 from WAGO makes the electrical installation of electrical components significantly easier.
Features
- Effective protection against mismating
- Consistent IP40 protection
- With I coding for use in the automation of buildings (lighting control)
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 5 pole | |
| Connection (2) | open end | |
| Cable length | 2 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |