891-8985/216-102 | WAGO

Connection cable, 1 m, plug, 5 pole straight to open end, 1.5 mm², 891-8985/216-102

Order No.: 45P7203
EAN: 4055143400060
MPN:
891-8985/216-102
Series: WINSTA MINI
891-8985/216-102 WAGO Pre-assembled Connector Systems Image 1
891-8985/216-102 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.4696 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
16.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
16.4696 €

Connecting line, 891-8985/216-102, WAGO

The WINSTA MINI Connecting line with protection type IP20 is the pluggable solution for your use in control cabinets, on PCBs or for lighting connections. WAGO pluggable installation connectors are useful when criteria repeat or are planned on a specified pattern, for example for installing grid lighting or flush-mount lighting. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. Controlled lighting, as used with the DALI standard, for example, is the main application of WINSTA MINI pluggable installation connectors with I coding. Especially where space is tight, our smallest pluggable connection system, WINSTA MINI, conveniently displays its strengths. It saves space, and, thanks to Push-in CAGE CLAMP spring pressure connection technology, it additionally can be installed quickly, since the connection is low-maintenance and can be performed without screw connections. Building safety must be ensured at all times, even after the electrical installation stage. The required safety requirements in connection with EU CPR are fully satisfied by this product through fire class E. The Connecting line is halogen-free. This eliminates the addition of environmental pollutants during production. It also achieves a higher fire class, since halogen-free materials are flame-resistant.

A plug and a free end are available. The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, even more reliable, and error-free. Use of this pre-assembled system decreases time spent on assembly and errors during installation at the construction site. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with with strain relief hosting from WAGO.

Features

  • Pluggable installation connectors with protection against mismating
  • Easy tool-free operation, a wide range of coding options
  • With I coding for use in building automation (lighting control)
  • Ready for immediate use
  • Rapid, structured electrical installation
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 5 pole
Connection (2) open end
Cable length 1 m
Coding I
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes