891-8985/206-401 | WAGO

Connection cable, 4 m, plug, 5 pole straight to open end, 1.5 mm², 891-8985/206-401

Order No.: 45P7192
EAN: 4055143386425
MPN:
891-8985/206-401
Series: WINSTA MINI
891-8985/206-401 WAGO Pre-assembled Connector Systems Image 1
891-8985/206-401 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.7655 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
20.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
20.7655 €

Connecting line, 891-8985/206-401, WAGO

The WINSTA MINI Connecting line 5-pole provides the foundation for installation of fine-stranded and solid conductors. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to make connections according to an enormous variety of requirements in next to no time. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. WINSTA MINI pluggable installation connectors with I coding in blue are above all suitable for intelligent, for example for the dimming of DALI lights. WINSTA MINI is our response to the trend toward miniaturisation. Our smallest pluggable connection system is primarily suited for lights, for example, since as a result of LED technology; due to complex systems, these offer less and less space for the connection technology. According to the European CPR, the fire class of the cables used in construction is critical for building safety as well. For buildings with medium-level safety requirements, cable assemblies with fire class E are suitable.

The Connecting line is provided with a plug and a free end. The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and therefore faster, more reliable, and error-free. Use of this pre-assembled system decreases time spent on assembly and errors during installation at the construction site. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with with strain relief hosting from WAGO.

Features

  • Protection against mismating eliminates errors
  • Consistent IP40 protection
  • With I coding for use in the automation of buildings (lighting control)
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 5 pole
Connection (2) open end
Cable length 4 m
Coding I
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes