891-8985/106-701 | WAGO

Connection cable, 7 m, socket, 5 pole straight to open end, 1.5 mm², 891-8985/106-701

Order No.: 45P6760
EAN: 4055143386388
MPN:
891-8985/106-701
Series: WINSTA MINI
891-8985/106-701 WAGO Pre-assembled Connector Systems Image 1
891-8985/106-701 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.8349 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
25.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
25.8349 €

Connecting line, 891-8985/106-701, WAGO

The WINSTA MINI Connecting line with protection type IP40 allows assembly of fine-stranded and solid conductors. On PCBs, in control cabinets or for connecting lights - pluggable installation connectors from WAGO allow you to make connections according to many different requirements in seconds. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP40. Users' hands and tools will never come into contact with live elements. Controlled lighting, as implemented with the DALI standard, for instance, is the main use of WINSTA MINI pluggable installation connectors with I coding. Where space is tight, our smallest pluggable connection system,WINSTA MINI, conveniently displays its advantages. It saves space, and, thanks to Push-in CAGE CLAMP spring pressure connection technology, it also can be installed quickly, since the connection is low-maintenance and can be performed without screw connections. This product meets all the relevant fire protection requirements of fire class E; as a result it can be used in areas where fire safety is relevant.

The Connecting line is equipped with a socket and a free end. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably. Now you can also lower installation expenses without compromising safety and quality: with protection against mismating reduces the need for servicing and prevents unnecessary downtime.

Features

  • Protection against mismating eliminates errors
  • Consistent IP40 protection
  • For lighting management
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connection line
Connection (1) socket, 5 pole
Connection (2) open end
Cable length 7 m
Coding I
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15