891-8982/216-202 | WAGO

Connection cable, 2 m, plug, 2 pole straight to open end, 1.5 mm², 891-8982/216-202

Order No.: 45P6907
EAN: 4055143392662
MPN:
891-8982/216-202
Series: WINSTA MINI
891-8982/216-202 WAGO Pre-assembled Connector Systems Image 1
891-8982/216-202 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.9016 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
7.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.9016 €

Connecting line, 891-8982/216-202, WAGO

Use effective pluggable connections instead of laborious screw connections: With The WINSTA MINI Connecting line I coding. WAGO pluggable installation connectors are useful when requirements repeat or are planned on a specific pattern, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, secure wiring of all components. Regulated lighting, as implemented with the DALI standard, for instance, is the main application of WINSTA MINI pluggable installation connectors with I coding. Due to its particularly minimal dimensions, our WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is very suitable in very restricted spaces, i.e., for connections when very little room is available. Building safety must be ensured at all times, even after the electrical installation stage. The mandatory safety requirements in connection with EU CPR are fully satisfied by this product through fire class E. The Connecting line is halogen-free. This eliminates the addition of environmental pollutants during production. It also achieves a higher fire class, since halogen-free materials do not easily ignite.

The Connecting line is provided with a plug and a free end. The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and therefore faster, more reliable, and error-free. Use of this pre-assembled system reduces assembly times and installation errors at the construction site. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with protection against mismating from WAGO.

Features

  • Pluggable installation connectors with Protection against mismating
  • Easy tool-free operation, a wide range of coding options
  • With I coding for controlling light (DALI standard)
  • Ready for immediate use
  • Rapid, structured electrical installation
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 2 pole
Connection (2) open end
Cable length 2 m
Coding I
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15