891-8982/206-701 | WAGO

Connection cable, 7 m, plug, 2 pole straight to open end, 1.5 mm², 891-8982/206-701

Order No.: 45P6900
EAN: 4055143350938
MPN:
891-8982/206-701
Series: WINSTA MINI
891-8982/206-701 WAGO Pre-assembled Connector Systems Image 1
891-8982/206-701 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.8286 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
11.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.8286 €

Connecting line, 891-8982/206-701, WAGO

Use effective pluggable connections instead of laborious screw connections: With The WINSTA MINI Connecting line I coding. WAGO pluggable installation connectors can be used when specifications repeat or are distributed on a specified grid, for example for installing grid lighting or flush-mount lighting. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating.WINSTA MINI pluggable installation connectors with I coding in blue are above all suitable for lighting management, for instance for the dimming of DALI lights. Where space is tight, our smallest pluggable connection system,WINSTA MINI, conveniently displays its advantages. It saves space, and, with Push-in CAGE CLAMP spring pressure connection technology, it additionally can be installed quickly, since the connection is low-maintenance and requires no screw connections. According to the European CPR, the fire class of the cables used for construction is critical for the safety of buildings, too. For buildings with medium-level safety requirements, cable assemblies with fire class E are suitable.

The cable is pre-assembled with a plug and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Now you can also cut installation expenses without compromising safety and quality: with marking reduces the need for servicing and prevents unnecessary downtime.

Features

  • Effective protection against mismating
  • Consistent IP40 protection
  • For lighting management
  • Exact dimensions
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 2 pole
Connection (2) open end
Cable length 7 m
Coding I
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15