774-9994/116-702 | WAGO

Connection cable, 7 m, socket straight to open end, 1.5 mm², 774-9994/116-702

Order No.: 44P8426
EAN: 4045454346225
MPN:
774-9994/116-702
Series: WINSTA RD
774-9994/116-702 WAGO Pre-assembled Connector Systems Image 1
774-9994/116-702 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.6143 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
41.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
41.6143 €

Connection cable, 774-9994/116-702, WAGO

This Connecting line with locking latch allows installation of fine-stranded and solid conductors. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

This product fits perfectly into conduits or boreholes due to its design. This product meets all the mandatory fire protection requirements of fire class E; therefore it can be used in areas where fire safety is relevant. The Connecting line is free of halogen. This eliminates the addition of environmental pollutants during production. It also increases the fire class, since halogen-free materials do not easily ignite.

Features

  • With A coding for use in a large number of general mains applications
  • Ready for immediate use
  • Rapid, structured electrical installation
Technical specifications
Filter Property Value
Version connection line
Connection (1) socket
Connection (2) open end
Cable length 7 m
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes