774-9994/116-701 | WAGO
Connection cable, 7 m, socket straight to open end, 1.5 mm², 774-9994/116-701
NCNR (non cancelable / non returnable)
Connection cable, 774-9994/116-701, WAGO
This Connecting line is the pluggable solution for your use in control cabinets, on PCBs or for lighting connections. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
This product offers a round design that is perfect for installation in conduits with an inner diameter of 20 mm, such as in construction of prefabricated houses. This product meets all the relevant safety requirements of fire class E; as a result it can be used in domains where fire safety is relevant.
Features
- Saves time, since no wiring is required at the construction site
- Suitable for any application
- Fast, secure installation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket | |
| Connection (2) | open end | |
| Cable length | 7 m | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |