774-9994/116-502 | WAGO

Connection cable, 5 m, socket straight to open end, 1.5 mm², 774-9994/116-502

Order No.: 44P8423
EAN: 4045454346188
MPN:
774-9994/116-502
Series: WINSTA RD
774-9994/116-502 WAGO Pre-assembled Connector Systems Image 1
774-9994/116-502 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.7008 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
33.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
33.7008 €

Connection cable, 774-9994/116-502, WAGO

This Connecting line A coding is the pluggable solution for your use in control cabinets, on PCBs or for lighting connections. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. This product offers a round design that is perfect for installation in conduits with an inner diameter of 20 mm, such as in construction of prefabricated houses.

Features

  • Saves time, since no wiring is required at the construction site
  • For any mains application
  • Rapid, structured electrical installation
Technical specifications
Filter Property Value
Version connection line
Connection (1) socket
Connection (2) open end
Cable length 5 m
Coding A
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No