774-9994/106-702 | WAGO
Connection cable, 7 m, socket straight to open end, 1.5 mm², 774-9994/106-702
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.4422 € *
Standard delivery time from the manufacturer is: 4 Weeks
Connection cable, 774-9994/106-702, WAGO
This Connecting line for greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.
This product fits optimally into conduits or boreholes due to its design. This product meets all the relevant safety requirements of fire class E; thus it can be used in domains where fire safety is relevant.
Features
- Saves time, since no wiring is required at the construction site
- Suitable for any application
- Ready for immediate use
- Convenient installation and commissioning
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket | |
| Connection (2) | open end | |
| Cable length | 7 m | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |