774-9994/106-302 | WAGO

Connection cable, 3 m, socket straight to open end, 1.5 mm², 774-9994/106-302

Order No.: 44P8403
EAN: 4045454345846
MPN:
774-9994/106-302
Series: WINSTA RD
774-9994/106-302 WAGO Pre-assembled Connector Systems Image 1
774-9994/106-302 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.8143 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
17.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
17.8143 €

Connection cable, 774-9994/106-302, WAGO

Connecting line for power and signal transmission. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. This product fits like a glove into boreholes or conduits thanks to its design.

Features

  • Saves time, since no wiring is required at the construction site
  • With A coding for a great number of uses
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connection line
Connection (1) socket
Connection (2) open end
Cable length 3 m
Coding A
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes