774-9994/106-501 | WAGO
Connection cable, 5 m, socket straight to open end, 1.5 mm², 774-9994/106-501
NCNR (non cancelable / non returnable)
Connection cable, 774-9994/106-501, WAGO
Connecting line for signal and power transmission. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
This product features a round design that is ideal for use in conduits with an inner diameter of 20 mm, for example in the prefabricated house sector. This product meets all the mandatory safety requirements of fire class E; thus it can be used in areas where fire safety is relevant.
Features
- With A coding for a great number of applications
- Ready to install and use immediately
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket | |
| Connection (2) | open end | |
| Cable length | 5 m | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |