774-9994/106-202 | WAGO
Connection cable, 2 m, socket straight to open end, 1.5 mm², 774-9994/106-202
NCNR (non cancelable / non returnable)
Connection cable, 774-9994/106-202, WAGO
This Connecting line for greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.
This product offers a round design that is ideal for use in conduits with an inner diameter of 20 mm, such as in the prefabricated house sector. This product meets all the mandatory fire protection requirements of fire class E; thus it can be used in domains where fire safety is relevant.
Features
- Saves time, since no wiring is required at the construction site
- For any mains application
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket | |
| Connection (2) | open end | |
| Cable length | 2 m | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |