771-9995/217-102 | WAGO

Connection cable, 1 m, plug, 5 pole straight to open end, 2.5 mm², 771-9995/217-102

Order No.: 45P4178
EAN: 4044918275903
MPN:
771-9995/217-102
Series: WINSTA MIDI
771-9995/217-102 WAGO Pre-assembled Connector Systems Image 1
771-9995/217-102 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.1245 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
16.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
16.1245 €

Connecting line, 771-9995/217-102, WAGO

The WINSTA MIDI Connecting line allows resource-efficient, error-free installation in numerous applications. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This pluggable installation connector is used for electrical currents up to 20 A. Thus the product is also suitable for high power loads. Due to the included test slot, it is possible to check connections even when they are plugged in. This saves time, labor, and money.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Now you can also reduce installation expenses without compromising quality and safety: with strain relief hosting reduces the need for servicing and prevents unnecessary downtime.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • Suitable for any application
  • Ready to install and use immediately
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 5 pole
Connection (2) open end
Cable length 1 m
Coding A
Connection 1 design straight
Cable cross-section 2.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes