771-9995/206-801 | WAGO

Connection cable, 8 m, plug, 5 pole straight to open end, 1.5 mm², 771-9995/206-801

Order No.: 45P4135
EAN: 4044918274265
MPN:
771-9995/206-801
Series: WINSTA MIDI
771-9995/206-801 WAGO Pre-assembled Connector Systems Image 1
771-9995/206-801 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.4430 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
23.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
23.4430 €

Connecting line, 771-9995/206-801, WAGO

The WINSTA MIDI Connecting line is the pluggable solution for your use in control cabinets, on PCBs or for lighting connections. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. Through its Push-in Cage Clamp spring pressure connection technology, it ensures error-free, time-saving installation and offers customization for meeting all installation requirements.

WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It ensures fast, secure and, above all, error-free installation of components and cables. Now you can also cut installation costs without compromising quality and safety: with protection against mismating reduces the need for servicing and prevents unnecessary downtime.

Features

  • Pluggable installation connector with protection against mismating
  • Suitable for any application
  • Rapid, structured electrical installation
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 5 pole
Connection (2) open end
Cable length 8 m
Coding A
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes