771-9995/205-507 | WAGO
Connection cable, 5 m, plug, 5 pole straight to open end, 1.0 mm², 771-9995/205-507
NCNR (non cancelable / non returnable)
Connecting line, 771-9995/205-507, WAGO
The WINSTA MIDI Connecting line rated current 10 A supports rapid, correct installation. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. With its Push-in Cage Clamp spring pressure connection technology, it guarantees error-free, time-saving installation and offers flexibility for meeting all installation requirements.
The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and thus faster, even more reliable, and error-free. Using this pre-assembled system decreases time spent on assembly and installation errors at the construction site.
Features
- Pluggable installation connector with protection against mismating
- For automation controllers
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 5 pole | |
| Connection (2) | open end | |
| Cable length | 5 m | |
| Coding | B | |
| Connection 1 design | straight | |
| Cable cross-section | 1.0 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |