771-9995/205-505 | WAGO
Connection cable, 5 m, plug, 5 pole straight to open end, 1.0 mm², 771-9995/205-505
NCNR (non cancelable / non returnable)
Connecting line, 771-9995/205-505, WAGO
WINSTA MIDI Connecting line for signal and power transmission. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.
WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably.
Features
- Pluggable installation connector with protection against mismating
- Simple circuits
- With B coding for controllers such as lighting fixtures and sun blinds
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 5 pole | |
| Connection (2) | open end | |
| Cable length | 5 m | |
| Coding | B | |
| Connection 1 design | straight | |
| Cable cross-section | 1.0 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |