771-9994/206-402 | WAGO
Connection cable, 4 m, plug, 4 pole straight to open end, 1.5 mm², 771-9994/206-402
NCNR (non cancelable / non returnable)
Connecting line, 771-9994/206-402, WAGO
The WINSTA MIDI Connecting line rated current 16 A supports fast, reliable installation. It allows flexible, error-free installation in numerous possible uses. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. This product meets all the mandatory safety requirements of fire class E; as a result it can be used in domains where fire safety is relevant.
WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables.
Features
- Pluggable installation connector with protection against mismating
- Simple circuits
- With A coding for a large number of uses
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 4 pole | |
| Connection (2) | open end | |
| Cable length | 4 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |