771-9994/206-201 | WAGO

Connection cable, 2 m, plug, 4 pole straight to open end, 1.5 mm², 771-9994/206-201

Order No.: 45P4044
EAN: 4044918273435
MPN:
771-9994/206-201
Series: WINSTA MIDI
771-9994/206-201 WAGO Pre-assembled Connector Systems Image 1
771-9994/206-201 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.1979 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
11.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.1979 €

Connecting line, 771-9994/206-201, WAGO

The WINSTA MIDI Connecting line A coding provides the foundation for assembly of solid and fine-stranded conductors. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. Thanks to the built-in test slot, it is possible to check connections even when they are plugged in. That saves time and reduces installation labor and expense.

WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably.

Features

  • Effective protection against mismating
  • With A coding for use in many general mains applications
  • Custom-engineered solutions
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 4 pole
Connection (2) open end
Cable length 2 m
Coding A
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes