771-9993/016-801 | WAGO
Connection cable, 8 m, socket, 3 pole straight to plug, 3 pole straight, 1.5 mm², 771-9993/016-801
NCNR (non cancelable / non returnable)
Connecting line, 771-9993/016-801, WAGO
This WINSTA MIDI Connecting line is useful when criteria repeat or are planned on a specific pattern, for example for installing grid lighting or flush-mount lighting. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. The mandatory safety requirements in connection with EU CPR are fully satisfied by this product through fire class E.
The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Now you can also reduce installation expenses without compromising quality and safety: with protection type IP20 eliminates the need for servicing and prevents unnecessary downtime.
Features
- Pluggable installation connector with protection against mismating
- For automation controllers
- For any mains application
- Flexible installation to save space
- Fast, secure installation
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 3 pole | |
| Connection (2) | plug, 3 pole | |
| Cable length | 8 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |