771-9993/016-402 | WAGO
Connection cable, 4 m, socket, 3 pole straight to plug, 3 pole straight, 1.5 mm², 771-9993/016-402
NCNR (non cancelable / non returnable)
Connecting line, 771-9993/016-402, WAGO
WINSTA MIDI Connecting line for signal and power transmission. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. Thanks to the color coding and mechanical A coding of this WINSTA MIDI pluggable installation connector, you can clearly distinguish different circuits.
The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and therefore more efficient, even more reliable, and error-free. Using this pre-assembled system reduces assembly times and errors during installation at the construction site.
Features
- Pluggable installation connector with protection against mismating
- For automation controllers
- With A coding for a great number of applications
- Ready for immediate use
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 3 pole | |
| Connection (2) | plug, 3 pole | |
| Cable length | 4 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |