771-9993/016-602 | WAGO
Connection cable, 6 m, socket, 3 pole straight to plug, 3 pole straight, 1.5 mm², 771-9993/016-602
NCNR (non cancelable / non returnable)
Connecting line, 771-9993/016-602, WAGO
The WINSTA MIDI Connecting line 3-pole supports fast, reliable installation. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. Thanks to the color coding and mechanical A coding of this WINSTA MIDI pluggable installation connector, you can clearly distinguish different circuits. This product meets all the relevant safety requirements of fire class E; therefore it can be used in domains where fire safety is relevant.
WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably.
Features
- Effective protection against mismating
- For automation controllers
- With A coding for a great number of uses
- Ready to install and use immediately
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 3 pole | |
| Connection (2) | plug, 3 pole | |
| Cable length | 6 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |