771-9993/016-502 | WAGO

Connection cable, 5 m, socket, 3 pole straight to plug, 3 pole straight, 1.5 mm², 771-9993/016-502

Order No.: 45P5712
EAN: 4044918587440
MPN:
771-9993/016-502
Series: WINSTA MIDI
771-9993/016-502 WAGO Pre-assembled Connector Systems Image 1
771-9993/016-502 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.4109 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
14.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14.4109 €

Connecting line, 771-9993/016-502, WAGO

The WINSTA MIDI Connecting line provides the foundation for installation of fine-stranded and solid conductors. It allows resource-efficient, error-free installation in numerous applications. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. Through its Push-in Cage Clamp spring pressure connection technology, it achieves time-saving, error-free installation and offers customization for meeting an enormous variety of installation requirements.

The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and therefore faster, even more reliable, and error-free. Use of this pre-assembled system decreases time spent on assembly and errors during installation at the construction site.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • With A coding for a great number of applications
  • Rapid, structured electrical installation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Cable length 5 m
Coding A
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No