771-9993/016-302 | WAGO

Connection cable, 3 m, socket, 3 pole straight to plug, 3 pole straight, 1.5 mm², 771-9993/016-302

Order No.: 45P5704
EAN: 4044918587426
MPN:
771-9993/016-302
Series: WINSTA MIDI
771-9993/016-302 WAGO Pre-assembled Connector Systems Image 1
771-9993/016-302 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.067 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
11.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.067 €

Connecting line, 771-9993/016-302, WAGO

The WINSTA MIDI Connecting line allows flexible, error-free installation in a large number of applications. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. Due to the integrated test slot, connections can be checked even when they are plugged in. This saves time, labor, and money. This product meets all the relevant safety requirements of fire class E; therefore it can be used in areas where fire safety is relevant.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.

Features

  • Pluggable installation connector with protection against mismating
  • With A coding for use in many general mains applications
  • Flexible installation to save space
  • Fast, secure installation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Cable length 3 m
Coding A
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No