771-9985/216-101 | WAGO

Connection cable, 1 m, plug, 5 pole straight to open end, 1.5 mm², 771-9985/216-101

Order No.: 45P4317
EAN: 4045454389710
MPN:
771-9985/216-101
Series: WINSTA MIDI
771-9985/216-101 WAGO Pre-assembled Connector Systems Image 1
771-9985/216-101 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.3395 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
14.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14.3395 €

Connecting line, 771-9985/216-101, WAGO

The WINSTA MIDI Connecting line 5-pole supports fast, reliable installation. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. WINSTA MIDI with Push-in Cage Clamp spring pressure connection technology is found in can be found in a variety of projects you can use for quick, easy and maximally flexible electrical installation.

WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably. Now you can also lower installation expenses without compromising quality and safety: with protection type IP20 eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Effective protection against mismating
  • For automation controllers
  • With I coding for controlling light (DALI standard)
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 5 pole
Connection (2) open end
Cable length 1 m
Coding I
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes