771-9985/007-802 | WAGO
Connection cable, 8 m, socket, 5 pole straight to plug, 5 pole straight, 2.5 mm², 771-9985/007-802
NCNR (non cancelable / non returnable)
Connecting line, 771-9985/007-802, WAGO
WINSTA MIDI Connecting line for power and signal transmission. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. This pluggable installation connector can be used for electrical currents up to 20 A. Thus the product is especially suitable for high power loads.
The Connecting line is provided with a socket and a plug. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably.
Features
- Pluggable installation connector with protection against mismating
- For automation controllers
- For lighting management
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | plug, 5 pole | |
| Cable length | 8 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |