771-9985/007-801 | WAGO
Connection cable, 8 m, socket, 5 pole straight to plug, 5 pole straight, 2.5 mm², 771-9985/007-801
NCNR (non cancelable / non returnable)
Connecting line, 771-9985/007-801, WAGO
WINSTA MIDI Connecting line for signal and power transmission. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This pluggable installation connector is designed for a current load of up to 20 A. As a result, it can also be used for high power loads.
The cable is pre-assembled with a socket and a plug. The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and therefore faster, more reliable, and error-free. Use of this pre-assembled system decreases assembly times and errors during installation at the construction site. Now you can also lower installation expenses without compromising safety and quality: with protection type IP20 eliminates the need for servicing and prevents unnecessary downtime.
Features
- Protection against mismating eliminates errors
- For automation controllers
- With I coding for lighting control (DALI standard)
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | plug, 5 pole | |
| Cable length | 8 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |