771-9985/007-702 | WAGO
Connection cable, 7 m, socket, 5 pole straight to plug, 5 pole straight, 2.5 mm², 771-9985/007-702
NCNR (non cancelable / non returnable)
Connecting line, 771-9985/007-702, WAGO
WINSTA MIDI Connecting line is used when requirements repeat or are planned on a specified grid, for example for installing grid lighting or flush-mount lighting. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. This product has a current rating of 20 A - so it is suitable for high power loads. With its Push-in Cage Clamp spring pressure connection technology, it achieves time-saving, error-free installation and offers customization for meeting all installation requirements.
WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably.
Features
- Protection against mismating eliminates errors
- Simple circuits
- With I coding for use in building automation (lighting control)
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | plug, 5 pole | |
| Cable length | 7 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |