771-9985/007-701 | WAGO
Connection cable, 7 m, socket, 5 pole straight to plug, 5 pole straight, 2.5 mm², 771-9985/007-701
NCNR (non cancelable / non returnable)
Connecting line, 771-9985/007-701, WAGO
WINSTA MIDI Connecting line for signal and power transmission. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This pluggable installation connector can be used for electrical currents up to 20 A. Thus the product is ideally suitable for high power loads.
The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.
Features
- Effective protection against mismating
- With I coding for use in building automation (lighting control)
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | plug, 5 pole | |
| Cable length | 7 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |