771-9985/007-602 | WAGO
Connection cable, 6 m, socket, 5 pole straight to plug, 5 pole straight, 2.5 mm², 771-9985/007-602
NCNR (non cancelable / non returnable)
Connecting line, 771-9985/007-602, WAGO
WINSTA MIDI Connecting line for power and signal transmission. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. This pluggable installation connector can be employed for a voltage load of up to 20 A. Therefore, it can also be used for high power loads.
The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.
Features
- Protection against mismating eliminates errors
- With I coding for use in the automation of buildings (lighting control)
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | plug, 5 pole | |
| Cable length | 6 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |