771-9985/007-501 | WAGO

Connection cable, 5 m, socket, 5 pole straight to plug, 5 pole straight, 2.5 mm², 771-9985/007-501

Order No.: 45P6123
EAN: 4045454001445
MPN:
771-9985/007-501
Series: WINSTA MIDI
771-9985/007-501 WAGO Pre-assembled Connector Systems Image 1
771-9985/007-501 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.5009 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
27.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
27.5009 €

Connecting line, 771-9985/007-501, WAGO

The WINSTA MIDI Connecting line I coding provides the foundation for assembly of fine-stranded and solid conductors. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This pluggable installation connector is designed for a voltage load of up to 20 A. Thus, it can also be used for high power loads.

WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably.

Features

  • Pluggable installation connector with protection against mismating
  • Simple circuits
  • With I coding for lighting control (DALI standard)
  • Ready for immediate use
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Cable length 5 m
Coding I
Connection 1 design straight
Connection 2 design straight
Cable cross-section 2.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No