771-9985/007-402 | WAGO

Connection cable, 4 m, socket, 5 pole straight to plug, 5 pole straight, 2.5 mm², 771-9985/007-402

Order No.: 45P6122
EAN: 4045454923419
MPN:
771-9985/007-402
Series: WINSTA MIDI
771-9985/007-402 WAGO Pre-assembled Connector Systems Image 1
771-9985/007-402 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.1447 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
25.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
25.1447 €

Connecting line, 771-9985/007-402, WAGO

WINSTA MIDI Connecting line for signal and power transmission. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. This pluggable installation connector can be employed for a voltage load of up to 20 A. As a result, it can also be used for high power loads. Due to the built-in test slot, it is possible to check connections even when they are plugged in. That saves time and reduces installation labor and expense.

The cable is pre-assembled with a socket and a plug. The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and consequently faster, more reliable, and error-free. Use of this pre-assembled system decreases time spent on assembly and errors during installation at the construction site.

Features

  • Pluggable installation connector with protection against mismating
  • For lighting management
  • Ready to install and use immediately
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Cable length 4 m
Coding I
Connection 1 design straight
Connection 2 design straight
Cable cross-section 2.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No