771-9985/007-401 | WAGO

Connection cable, 4 m, socket, 5 pole straight to plug, 5 pole straight, 2.5 mm², 771-9985/007-401

Order No.: 45P6121
EAN: 4045454001421
MPN:
771-9985/007-401
Series: WINSTA MIDI
771-9985/007-401 WAGO Pre-assembled Connector Systems Image 1
771-9985/007-401 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.1447 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
25.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
25.1447 €

Connecting line, 771-9985/007-401, WAGO

WINSTA MIDI Connecting line for signal and power transmission. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. This product has a current rating of 20 A - as a result it is also suitable for powerful loads. With its Push-in Cage Clamp spring pressure connection technology, it achieves time-saving, error-free installation and offers customization and flexibility for meeting all installation requirements.

The Connecting line is equipped with a socket and a plug. The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and thus faster, more reliable, and error-free. Use of this pre-assembled system reduces assembly times and installation errors at the construction site.

Features

  • Pluggable installation connector with protection against mismating
  • Simple circuits
  • For lighting management
  • Rapid, structured electrical installation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Cable length 4 m
Coding I
Connection 1 design straight
Connection 2 design straight
Cable cross-section 2.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No