771-9985/007-302 | WAGO
Connection cable, 3 m, socket, 5 pole straight to plug, 5 pole straight, 2.5 mm², 771-9985/007-302
NCNR (non cancelable / non returnable)
Connecting line, 771-9985/007-302, WAGO
The WINSTA MIDI Connecting line provides the foundation for assembly of solid and fine-stranded conductors. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This pluggable installation connector is used for electrical currents up to 20 A. Thus the product is also suitable for high power loads. With its Push-in Cage Clamp spring pressure connection technology, it achieves error-free, time-saving installation and offers flexibility and customization for meeting an enormous variety of installation requirements.
The cable is pre-assembled with a socket and a plug. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably.
Features
- Pluggable installation connector with protection against mismating
- With I coding for controlling light (DALI standard)
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | plug, 5 pole | |
| Cable length | 3 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |